onsemi FOD8163V Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 185-9077
- Mfr. Part No.:
- FOD8163V
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$16.39
(exc. GST)
$18.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,944 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 496 | $4.098 | $16.39 |
| 500 - 996 | $3.998 | $15.99 |
| 1000 + | $3.943 | $15.77 |
*price indicative
- RS Stock No.:
- 185-9077
- Mfr. Part No.:
- FOD8163V
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Series | FOD8163 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOP | ||
Typical Rise Time 20ns | ||
Maximum Input Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Series FOD8163 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High Voltage Insulation
High Noise Immunity Characterized by Common Mode Transient Immunity (CMTI)
20 kV/μs Minimum CMTI
Specifications Guaranteed Over 3 V to 5.5 V Supply Voltage and -40°C to 100°C Extended Industrial Temperature Range
High-Speed, 10 Mbit/s Data Rate (NRZ)
Applications
Isolating Intelligent Power Module
Isolating Industrial Communication Interface
- RS Stock No. 1859077P
- Mfr. Part No. FOD8163V
Each (Supplied in a Tube)
$4.375
- RS Stock No. 1858602P
- Mfr. Part No. FOD8173
Each (Supplied in a Tube)
$2.885
- RS Stock No. 1858602
- Mfr. Part No. FOD8173
Each (In a Pack of 4)
$2.518
- RS Stock No. 1858794P
- Mfr. Part No. FODM217CV
Each (Supplied in a Tube)
$0.67











