onsemi MOCD223R2M DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 184-1151
- Mfr. Part No.:
- MOCD223R2M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.284 | $12.84 | - |
| 630 - 1240 | $1.251 | $12.51 | 2% |
| 1250 + | $1.23 | $12.30 | 4% |
*price indicative
- RS Stock No.:
- 184-1151
- Mfr. Part No.:
- MOCD223R2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 8μs | |
| Maximum Input Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 1000% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 45μs | |
| Standards/Approvals | DIN, UL, EN | |
| Minimum Current Transfer Ratio | 500% | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 8μs | ||
Maximum Input Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 1000% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 45μs | ||
Standards/Approvals DIN, UL, EN | ||
Minimum Current Transfer Ratio 500% | ||
Series MOCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOCD223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photo darlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOC223M. They are ideally suited for high density applications, and eliminates the need for through the board mounting.
High Current Transfer Ratio of 500% Minimum at IF= 1 mA
Minimum BVCEO of 30 V Guaranteed
Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
Applications:
Consumer Appliances
Industrial Motor
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0501 DC Input Optocoupler 8-Pin SOIC
- onsemi FOD0721 DC Input Optocoupler 8-Pin SOIC
