onsemi MOCD223R2M DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,705.00

(exc. GST)

$1,875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.682$1,705.00-
12500 +$0.614$1,535.009%

*price indicative

RS Stock No.:
184-1027
Mfr. Part No.:
MOCD223R2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

8μs

Maximum Input Current

60mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

1000%

Typical Fall Time

45μs

Minimum Current Transfer Ratio

500%

Standards/Approvals

DIN, UL, EN

Series

MOCD

Automotive Standard

No

COO (Country of Origin):
TH
The MOCD223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photo darlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOC223M. They are ideally suited for high density applications, and eliminates the need for through the board mounting.

High Current Transfer Ratio of 500% Minimum at IF= 1 mA

Minimum BVCEO of 30 V Guaranteed

Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing

Applications:

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy