Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8280
- Mfr. Part No.:
- IL4116
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8280
- Mfr. Part No.:
- IL4116
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI IEC60950, FIMKO, DIN EN 60747-5-5 (VDE 0884), IEC60065, CSA 93751, UL1577 | |
| Series | IL4116 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI IEC60950, FIMKO, DIN EN 60747-5-5 (VDE 0884), IEC60065, CSA 93751, UL1577 | ||
Series IL4116 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler family consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. The IL416 is the is a perfect microcontroller friendly solution to isolate low voltage logic from high voltage and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors or TRIACs, and solid-state relays.
Load voltage up to 800 V
Zero voltage crossing detector
Low trigger current
