Vishay, LH1510AT Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8378
- Mfr. Part No.:
- LH1510AT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8378
- Mfr. Part No.:
- LH1510AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | LH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series LH | ||
- COO (Country of Origin):
- MY
The Vishay LH1510 is an SPST normally open switch (1 Form A) that can replace electromechanical relays in many applications. The relay is constructed using a GaAlAs LED for actuation control and high reliable MOSFETs for the output switch. In addition, it employs current-limiting circuitry to provide overvoltage protection. The LH1510 provides current limiting also for unidirectional DC applications.
Isolation test voltage 5300 VRMS
Load voltage 200 V
Clean bounce free switching
Current limit protection
Low power consumption
Load voltage 200 V
Clean bounce free switching
Current limit protection
Low power consumption
