Vishay K3020PG Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.35

(exc. GST)

$1.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,171 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$1.35-
10 - 24$1.322%
25 - 99$1.294%
100 - 499$1.266%
500 +$1.238%

*price indicative

Packaging Options:
RS Stock No.:
244-4700
Mfr. Part No.:
K3020PG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

K3020PG

Automotive Standard

No

The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.

Wide range of trigger current

Wide temperature range -55 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy