Vishay K3023PG Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4706
- Mfr. Part No.:
- K3023PG
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-4706
- Mfr. Part No.:
- K3023PG
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series K | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.
Wide range of trigger current
Wide temperature range -55 °C to +100 °C
Related links
- Vishay Optocoupler 6-Pin DIP
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP
- Vishay K3020P Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay TCDT1124 2-Channel Optocoupler 6-Pin DIP
- Vishay IL250 AC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay Through Hole, 6-Pin DIP
- Vishay CNY17-4 Optocoupler 6-Pin DIP
