Vishay H11D3 Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8274
- Mfr. Part No.:
- H11D3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$62.70
(exc. GST)
$68.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.254 | $62.70 |
| 250 + | $1.129 | $56.45 |
*price indicative
- RS Stock No.:
- 180-8274
- Mfr. Part No.:
- H11D3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | cUL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | H11D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals cUL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series H11D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay H11Dx optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package. This coupling device is designed for signal transmission between two electrically separated circuits.
Low coupling capacitance
High common mode transient immunity
- RS Stock No. 2444892
- Mfr. Part No. VOT8125AD
Each (In a Tube of 50)
$1.156
- RS Stock No. 1807050
- Mfr. Part No. VO1263AB
Each (In a Tube of 50)
$4.067
- RS Stock No. 2444893P
- Mfr. Part No. VOT8125AD
Each (Supplied in a Tube)
$1.67
- RS Stock No. 2444738P
- Mfr. Part No. TCDT1103G
Each (Supplied in a Tube)
$0.395











