Vishay SFH620AGB Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 244-4736
- Mfr. Part No.:
- SFH620AGB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,166 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.35 | - |
| 10 - 24 | $1.31 | 2% |
| 25 - 49 | $1.27 | 5% |
| 50 - 74 | $1.23 | 8% |
| 75 + | $1.19 | 11% |
*price indicative
- RS Stock No.:
- 244-4736
- Mfr. Part No.:
- SFH620AGB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | RoHS | |
| Series | SFH620A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals RoHS | ||
Series SFH620A | ||
Automotive Standard No | ||
The Vishay optocoupler have a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Low CTR degradation
Good CTR linearity depending on forward current
Low saturation voltage
Fast switching times
Temperature stable
Low coupling capacitance
Related links
- Vishay Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay SFH620AA Optocoupler 4-Pin DIP
- Vishay VOR1142B4 Optocoupler 4-Pin DIP
- Vishay TCET1102G Optocoupler 4-Pin DIP
- Vishay SFH628A-4 AC Input Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler 4-Pin DIP
