Vishay SFH6186-2 Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7239
- Mfr. Part No.:
- SFH6186-2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$65.80
(exc. GST)
$72.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.658 | $65.80 | - |
| 200 - 300 | $0.641 | $64.10 | 2% |
| 400 + | $0.631 | $63.10 | 4% |
*price indicative
- RS Stock No.:
- 180-7239
- Mfr. Part No.:
- SFH6186-2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 3.5μs | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 3.5μs | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals CSA, EN, UL | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay SFH6186 coupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Low CTR degradation
Low coupling capacitance
Related links
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3X001 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
