Vishay SFH6186-3T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-4915
- Mfr. Part No.:
- SFH6186-3T
- Brand:
- Vishay
This image is representative of the product range
Add 5000 more to save $245.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$491.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.491 | $491.00 | - |
| 5000 + | $0.442 | $442.00 | $245.00 |
*price indicative
- RS Stock No.:
- 165-4915
- Mfr. Part No.:
- SFH6186-3T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 2% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 2% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals CSA, EN, UL | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay Surface Mount, 4-Pin SMD
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3X001 Optocoupler 4-Pin Surface Mount
