Vishay SFH6186-3 Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7240
- Distrelec Article No.:
- 303-97-236
- Mfr. Part No.:
- SFH6186-3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$67.30
(exc. GST)
$74.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $0.673 | $67.30 |
| 200 - 300 | $0.657 | $65.70 |
| 400 + | $0.646 | $64.60 |
*price indicative
- RS Stock No.:
- 180-7240
- Distrelec Article No.:
- 303-97-236
- Mfr. Part No.:
- SFH6186-3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, EN | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 5μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, EN | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 5μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3X001 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
