onsemi MOC3042M DC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$660.00

(exc. GST)

$730.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.66$660.00
2000 - 3000$0.643$643.00
4000 +$0.633$633.00

*price indicative

RS Stock No.:
178-7524
Mfr. Part No.:
MOC3042M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Triac

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

4170V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE 0884

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy