onsemi MOC3023TVM AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 806-5995
- Mfr. Part No.:
- MOC3023TVM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.858 | $8.58 |
| 250 - 490 | $0.857 | $8.57 |
| 500 + | $0.824 | $8.24 |
*price indicative
- RS Stock No.:
- 806-5995
- Mfr. Part No.:
- MOC3023TVM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi MOC3052TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3043TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3021TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3023VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3053M AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022VM AC Input Optocoupler 6-Pin DIP
