onsemi MOC3063TVM DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 169-8578
- Mfr. Part No.:
- MOC3063TVM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $32.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$645.00
(exc. GST)
$710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.645 | $645.00 | - |
| 2000 - 3000 | $0.629 | $629.00 | $32.00 |
| 4000 + | $0.619 | $619.00 | $104.00 |
*price indicative
- RS Stock No.:
- 169-8578
- Mfr. Part No.:
- MOC3063TVM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE 0884, UL (file E90700) | |
| Series | MOC3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE 0884, UL (file E90700) | ||
Series MOC3 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3063TVM DC Input Optocoupler 6-Pin DIP
- onsemi MOC3042M DC Input Optocoupler 6-Pin DIP
- onsemi CNY173TVM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Panasonic DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
