onsemi CNY173TVM DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 761-3603
- Mfr. Part No.:
- CNY173TVM
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.57
(exc. GST)
$6.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 740 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.557 | $5.57 | - |
| 250 - 490 | $0.555 | $5.55 | $0.50 |
| 500 + | $0.538 | $5.38 | $9.50 |
*price indicative
- RS Stock No.:
- 761-3603
- Mfr. Part No.:
- CNY173TVM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2μs | ||
Standards/Approvals EN, IEC, UL | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
