Vishay DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8281
- Mfr. Part No.:
- IL4118
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $10.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$199.45
(exc. GST)
$219.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.989 | $199.45 | - |
| 100 - 150 | $3.889 | $194.45 | $10.00 |
| 200 + | $3.829 | $191.45 | $32.00 |
*price indicative
- RS Stock No.:
- 180-8281
- Mfr. Part No.:
- IL4118
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC60065, FIMKO, DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, RoHS, BSI IEC60950, WEEE | |
| Series | IL4118 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC60065, FIMKO, DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, RoHS, BSI IEC60950, WEEE | ||
Series IL4118 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
