Broadcom Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 178-3136
- Mfr. Part No.:
- ACPL-32JT-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $21.33
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$426.02
(exc. GST)
$468.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | $9.467 | $426.02 | - |
| 90 - 135 | $9.23 | $415.35 | $21.33 |
| 180 + | $9.088 | $408.96 | $68.22 |
*price indicative
- RS Stock No.:
- 178-3136
- Mfr. Part No.:
- ACPL-32JT-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Typical Rise Time | 70ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577, CSA | |
| Typical Fall Time | 35ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Typical Rise Time 70ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577, CSA | ||
Typical Fall Time 35ns | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
- RS Stock No. 9226614
- Mfr. Part No. ACPL-333J-000E
Each (In a Tube of 45)
$5.811
- RS Stock No. 9226602
- Mfr. Part No. ACPL-331J-000E
Each (In a Tube of 45)
$5.566
- RS Stock No. 6935924P
- Mfr. Part No. ACPL-333J-000E
Each (Supplied in a Tube)
$9.00
- RS Stock No. 6935915P
- Mfr. Part No. ACPL-331J-000E
Each (Supplied in a Tube)
$8.64
Related links
- Broadcom ACPL-32JT-000E Optocoupler 16-Pin SOIC
- Broadcom 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-331J-000E 2-Channel Optocoupler 16-Pin SOIC
- Broadcom Optocoupler 16-Pin SO








