Broadcom 2-Channel Optocoupler, Surface, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

$261.50

(exc. GST)

$287.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 45$5.811$261.50
90 - 135$5.747$258.62
180 +$5.579$251.06

*price indicative

RS Stock No.:
922-6614
Mfr. Part No.:
ACPL-333J-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.95V

Number of Channels

2

Number of Pins

16

Package Type

SOIC

Typical Rise Time

50ns

Maximum Input Current

400mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

50ns

Standards/Approvals

IEC/EN/DIN EN 60747-5-2, UL 1577, CSA

Series

ACPL-333J

Automotive Standard

No

Smart Gate Drive Optocouplers, Broadcom


The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.

The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies


  • RS Stock No. 2444670P
  • Mfr. Part No. 4N25-X009
Each (Supplied in a Tube)
$0.711
  • RS Stock No. 2444713
  • Mfr. Part No. MOC8104
Each (In a Tube of 50)
$1.411
  • RS Stock No. 2576954P
  • Mfr. Part No. VO617A
Each (Supplied in a Tube)
$0.413
  • RS Stock No. 2444726
  • Mfr. Part No. SFH618A-3X017
Each
$1.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy