Broadcom HCPL-181-00AE DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 178-1662
- Mfr. Part No.:
- HCPL-181-00AE
- Brand:
- Broadcom
This image is representative of the product range
Add 15000 more to save $495.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$996.00
(exc. GST)
$1,095.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 21,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.332 | $996.00 | - |
| 15000 + | $0.299 | $897.00 | $495.00 |
*price indicative
- RS Stock No.:
- 178-1662
- Mfr. Part No.:
- HCPL-181-00AE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, UL, IEC, EN | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, UL, IEC, EN | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 8399985
- Mfr. Part No. HCPL-181-00AE
- RS Stock No. 8399985P
- Mfr. Part No. HCPL-181-00AE
- RS Stock No. 6936775P
- Mfr. Part No. ACPL-217-500E
- RS Stock No. 6961254
- Mfr. Part No. HCPL-181-00BE
Related links
- Broadcom HCPL-181-00AE DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin DIP
- Broadcom DC Input Optocoupler 4-Pin Mini-Flat
- Broadcom Surface Mount, 4-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom HCPL-181-00BE DC Input Optocoupler 4-Pin Mini-Flat











