onsemi DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 169-8546
- Mfr. Part No.:
- FOD2741B
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8546
- Mfr. Part No.:
- FOD2741B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | CSA 1296837, BSI 8702/8703, VDE 40002463, UL E90700 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | FOD2741 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals CSA 1296837, BSI 8702/8703, VDE 40002463, UL E90700 | ||
Minimum Current Transfer Ratio 100% | ||
Series FOD2741 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Isolated Error Amplifier, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N135M DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
