Sharp PC357N3J000F Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,305.00

(exc. GST)

$1,434.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.435$1,305.00
6000 - 9000$0.424$1,272.00
12000 +$0.418$1,254.00

*price indicative

RS Stock No.:
168-7924
Mfr. Part No.:
PC357N3J000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

Mini-Flat

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

3.75kV

Minimum Operating Temperature

30°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Typical Fall Time

18μs

Minimum Current Transfer Ratio

50%

Standards/Approvals

RoHS, UL1577

Series

PC357NJ0000F

Automotive Standard

No

COO (Country of Origin):
JP

Transistor Output - Bipolar, Sharp


Optocouplers, Sharp


  • RS Stock No. 8264669
  • Mfr. Part No. PC357N3J000F
Each (In a Pack of 40)
$0.818
  • RS Stock No. 8264669P
  • Mfr. Part No. PC357N3J000F
Each (Supplied on a Reel)
$0.818
  • RS Stock No. 8264634P
  • Mfr. Part No. PC357N2J000F
Each (Supplied on a Reel)
$0.818
  • RS Stock No. 1034282P
  • Mfr. Part No. PC355NJ0000F
Each (Supplied on a Reel)
$1.068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy