Sharp PC355NJ0000F Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 168-5847
- Mfr. Part No.:
- PC355NJ0000F
- Brand:
- Sharp
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-5847
- Mfr. Part No.:
- PC355NJ0000F
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 53μs | |
| Minimum Current Transfer Ratio | 600% | |
| Standards/Approvals | RoHS Directive, UL1577 | |
| Series | PC355NJ0000F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 60μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 53μs | ||
Minimum Current Transfer Ratio 600% | ||
Standards/Approvals RoHS Directive, UL1577 | ||
Series PC355NJ0000F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Photocoupler, Darlington Transistor Output, Sharp
Optocouplers, Sharp
- RS Stock No. 1034282
- Mfr. Part No. PC355NJ0000F
Each (In a Pack of 25)
$1.068
- RS Stock No. 1034282P
- Mfr. Part No. PC355NJ0000F
Each (Supplied on a Reel)
$1.068
- RS Stock No. 8264669P
- Mfr. Part No. PC357N3J000F
Each (Supplied on a Reel)
$0.818
- RS Stock No. 8264634P
- Mfr. Part No. PC357N2J000F
Each (Supplied on a Reel)
$0.818
Related links
- Sharp Optocoupler 4-Pin Mini-Flat
- Sharp PC355NJ0000F Optocoupler 4-Pin Mini-Flat
- Sharp Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp PC357N1J000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC354NJ0000F AC Input 2-Channel Optocoupler 4-Pin Mini-Flat










