Sharp PC357NJ0000F Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 168-7927
- Mfr. Part No.:
- PC357NJ0000F
- Brand:
- Sharp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,284.00
(exc. GST)
$1,413.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.428 | $1,284.00 |
| 6000 - 9000 | $0.418 | $1,254.00 |
| 12000 + | $0.411 | $1,233.00 |
*price indicative
- RS Stock No.:
- 168-7927
- Mfr. Part No.:
- PC357NJ0000F
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Taping | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 18μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL1577, RoHS | |
| Series | PC357NJ0000F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Taping | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 18μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals UL1577, RoHS | ||
Series PC357NJ0000F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
- RS Stock No. 8264684
- Mfr. Part No. PC357NJ0000F
Each (In a Pack of 40)
$0.806
- RS Stock No. 8264669P
- Mfr. Part No. PC357N3J000F
Each (Supplied on a Reel)
$0.818
- RS Stock No. 8264634P
- Mfr. Part No. PC357N2J000F
Each (Supplied on a Reel)
$0.818
- RS Stock No. 8264684P
- Mfr. Part No. PC357NJ0000F
Each (Supplied on a Reel)
$0.806
Related links
- Sharp Optocoupler 4-Pin Mini-Flat
- Sharp PC357NJ0000F Optocoupler 4-Pin Mini-Flat
- Sharp Optocoupler 4-Pin Mini-Flat
- Sharp PC357N3J000F Optocoupler 4-Pin Mini-Flat
- Sharp PC357N2J000F Optocoupler 4-Pin Mini-Flat
- Sharp PC357N7J000F Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 5-Pin Mini-Flat










