Toshiba TLP785(GB,F(C DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 756-3785
- Mfr. Part No.:
- TLP785(GB,F(C
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 710 unit(s) ready to ship from another location
- Plus 1,110 unit(s) shipping from 25 November 2026
- Plus 300 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.456 | $4.56 |
| 50 - 90 | $0.444 | $4.44 |
| 100 - 240 | $0.434 | $4.34 |
| 250 - 490 | $0.424 | $4.24 |
| 500 + | $0.413 | $4.13 |
*price indicative
- RS Stock No.:
- 756-3785
- Mfr. Part No.:
- TLP785(GB,F(C
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | UL, EN, CSA | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals UL, EN, CSA | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP781/TPL785 Series
TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP785(D4-GB Through Hole, 4-Pin DIP
- Toshiba TLP785(GR Through Hole, 4-Pin DIP
- Toshiba TLP785(BL Through Hole, 4-Pin DIP
- Toshiba TLP785F(GR-LF7 Surface Mount, 4-Pin DIP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface Through Hole, 4-Pin DIP
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
