Toshiba TLP785(BL,F(C DC Input Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.61

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 November 2026
  • Plus 300 unit(s) shipping from 03 February 2027
  • Plus 100 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.461$4.61-
50 - 90$0.45$4.502%
100 +$0.432$4.326%

*price indicative

RS Stock No.:
756-3781
Mfr. Part No.:
TLP785(BL,F(C
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

25mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

6%

Minimum Current Transfer Ratio

200%

Standards/Approvals

CSA, UL, EN

Typical Fall Time

3μs

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, Transistor Output, TLP781/TPL785 Series


TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


  • RS Stock No. 7563797
  • Mfr. Part No. TLP785(GR,F(C
Each (In a Pack of 10)
$0.47
  • RS Stock No. 7563785
  • Mfr. Part No. TLP785(GB,F(C
Each (In a Pack of 10)
$0.47
  • RS Stock No. 1445184
  • Mfr. Part No. TLP785(D4-GB,F(C
Each (In a Pack of 25)
$0.511
  • RS Stock No. 1687832
  • Mfr. Part No. TLP785F(GR-LF7,F(C
Each (In a Tube of 100)
$0.602

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy