Sharp PC354NJ0000F AC Input 2-Channel Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 146-0736
- Mfr. Part No.:
- PC354NJ0000F
- Brand:
- Sharp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0736
- Mfr. Part No.:
- PC354NJ0000F
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Taping | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | 30°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | UL1577 | |
| Series | PC354NJ0000F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Taping | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature 30°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals UL1577 | ||
Series PC354NJ0000F | ||
Automotive Standard No | ||
PC354NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat package. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 20% to 400% at input current of ±1mA.
4-pin Mini-flat package
Double transfer mold package (Ideal for Flow Soldering)
AC input type
High collector-emitter voltage (VCEO : 80V)
High isolation voltage between input and output (Viso(rms) : 3.75kV)
RoHS directive compliant
- RS Stock No. 1460776
- Mfr. Part No. PC354NJ0000F
Each (In a Pack of 10)
$0.953
- RS Stock No. 1460718
- Mfr. Part No. PC357N1J000F
Each (On a Reel of 3000)
$0.428
- RS Stock No. 1611196P
- Mfr. Part No. IS126
Each (Supplied on a Reel)
$0.513
- RS Stock No. 1034281
- Mfr. Part No. PC400J00000F
Each (In a Pack of 10)
$3.009
Related links
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC357N1J000F AC Input Optocoupler 4-Pin Mini-Flat
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- onsemi FOD814S AC Input 2-Channel Optocoupler 4-Pin MDIP
- onsemi AC Input 2-Channel Optocoupler 4-Pin MDIP












