Vishay DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-6151
- Mfr. Part No.:
- VOM617A-7T
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-6151
- Mfr. Part No.:
- VOM617A-7T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | GB4943.1-2001, FIMKO EN 60065, EN 60950-1, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC GB8898-2011, UL1577 | |
| Typical Fall Time | 3μs | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals GB4943.1-2001, FIMKO EN 60065, EN 60950-1, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC GB8898-2011, UL1577 | ||
Typical Fall Time 3μs | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay Surface Mount, 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7X001T DC Input Optocoupler 4-Pin SOP
