Vishay VOM617A-7X001T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-2967
- Mfr. Part No.:
- VOM617A-7X001T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$795.00
(exc. GST)
$876.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.265 | $795.00 |
| 6000 - 9000 | $0.258 | $774.00 |
| 12000 + | $0.254 | $762.00 |
*price indicative
- RS Stock No.:
- 165-2967
- Mfr. Part No.:
- VOM617A-7X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 12μs | |
| Standards/Approvals | EN, UL | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 12μs | ||
Standards/Approvals EN, UL | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOM617A-7X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay Surface Mount, 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7T DC Input Optocoupler 4-Pin SOP
