Vishay DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-2320
- Mfr. Part No.:
- TCLT1007
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-2320
- Mfr. Part No.:
- TCLT1007
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-2 (VDE 0884), CSA (C-UL) 22.2, BSI:BS EN 41003, BS EN 60950 (BS 7002), BS EN 60065 (BS 415) | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | TCLT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-2 (VDE 0884), CSA (C-UL) 22.2, BSI:BS EN 41003, BS EN 60950 (BS 7002), BS EN 60065 (BS 415) | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 80% | ||
Series TCLT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
