Vishay TCLT1003 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-2317
- Mfr. Part No.:
- TCLT1003
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,131.00
(exc. GST)
$1,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.377 | $1,131.00 | - |
| 6000 - 9000 | $0.367 | $1,101.00 | 2% |
| 12000 + | $0.362 | $1,086.00 | 3% |
*price indicative
- RS Stock No.:
- 165-2317
- Mfr. Part No.:
- TCLT1003
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | EN, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TCLT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals EN, UL | ||
Minimum Current Transfer Ratio 100% | ||
Series TCLT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
- Vishay VOM617AT DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
