onsemi 4N32SM DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 146-2112
- Mfr. Part No.:
- 4N32SM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$494.00
(exc. GST)
$543.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.494 | $494.00 |
| 2000 - 9000 | $0.482 | $482.00 |
| 10000 + | $0.433 | $433.00 |
*price indicative
- RS Stock No.:
- 146-2112
- Mfr. Part No.:
- 4N32SM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 3A | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Standards/Approvals | UL, DIN, EN | |
| Typical Fall Time | 100μs | |
| Series | 4N32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 3A | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Standards/Approvals UL, DIN, EN | ||
Typical Fall Time 100μs | ||
Series 4N32 | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 8051194
- Mfr. Part No. 4N32SM
Each (In a Pack of 25)
$0.768
- RS Stock No. 8051223P
- Mfr. Part No. 4N35SVM
Each (Supplied in a Tube)
$0.733
- RS Stock No. 7613704P
- Mfr. Part No. MOC3063SM
Each (Supplied in a Box)
$2.074
- RS Stock No. 8051205
- Mfr. Part No. 4N33SM
Each (In a Pack of 25)
$0.682
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N32SM DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SVM DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi 4N33SM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP









