NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 27MHz, 8 → 36 V, 8-Pin DMP8
- RS Stock No.:
- 244-9765
- Mfr. Part No.:
- NJM2068MD-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 reel of 2000 units)**
$1,464.00
(exc. GST)
$1,610.00
(inc. GST)
On back order for despatch 08/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.732 | $1,464.00 |
4000 - 4000 | $0.714 | $1,428.00 |
6000 + | $0.697 | $1,394.00 |
**price indicative
- RS Stock No.:
- 244-9765
- Mfr. Part No.:
- NJM2068MD-TE1
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | DMP8 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 8 → 36 V | |
Typical Gain Bandwidth Product | 27MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type DMP8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 8 → 36 V | ||
Typical Gain Bandwidth Product 27MHz | ||
Rail to Rail No | ||
Related links
- NJM2068MD-TE1 Nisshinbo Micro Devices Op Amp 8 → 36 V, 8-Pin DMP8
- NJM2068M-TE1 Nisshinbo Micro Devices Op Amps 18 V, 8-Pin DMP8
- NJM4558M-TE3 Nisshinbo Micro Devices Op Amp 8 → 36 V, 8-Pin DMP8
- NJM2115M-TE1 Nisshinbo Micro Devices Op Amps 7 V, 8-Pin DMP8
- NJM2122M-TE1 Nisshinbo Micro Devices Op Amps 10 V, 8-Pin DMP8
- NJM4565M-TE1 Nisshinbo Micro Devices Op Amps 18 V, 4-Pin DMP8
- NJM4580MD-TE2 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin DMP8
- NJM4556AV-TE1 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin SSOP8