NJM8080G-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp, 15MHz, 4 → 36 V, 8-Pin SOP8
- RS Stock No.:
- 244-9807
- Mfr. Part No.:
- NJM8080G-TE2
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 reel of 2500 units)**
$1,437.50
(exc. GST)
$1,582.50
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.575 | $1,437.50 |
5000 - 5000 | $0.561 | $1,402.50 |
7500 + | $0.548 | $1,370.00 |
**price indicative
- RS Stock No.:
- 244-9807
- Mfr. Part No.:
- NJM8080G-TE2
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | SOP8 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4 → 36 V | |
Typical Gain Bandwidth Product | 15MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type SOP8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 36 V | ||
Typical Gain Bandwidth Product 15MHz | ||
Rail to Rail No | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key