NJM4580MD-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp, 15MHz, 4 → 36 V, 8-Pin DMP8
- RS Stock No.:
- 244-9802
- Mfr. Part No.:
- NJM4580MD-TE2
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$9.11
(exc. GST)
$10.02
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $1.822 | $9.11 |
10 - 95 | $1.778 | $8.89 |
100 - 245 | $1.734 | $8.67 |
250 - 495 | $1.696 | $8.48 |
500 + | $1.658 | $8.29 |
**price indicative
- RS Stock No.:
- 244-9802
- Mfr. Part No.:
- NJM4580MD-TE2
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | DMP8 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4 → 36 V | |
Typical Gain Bandwidth Product | 15MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type DMP8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 36 V | ||
Typical Gain Bandwidth Product 15MHz | ||
Rail to Rail No | ||
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key