NJM4556AV-TE1 Nisshinbo Micro Devices, Operational Amplifier, 8 MHz, 8-Pin 18V SSOP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.61

(exc. GST)

$16.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,880 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.922$14.61
10 - 95$2.858$14.29
100 - 245$2.792$13.96
250 - 495$2.732$13.66
500 +$2.668$13.34

*price indicative

Packaging Options:
RS Stock No.:
244-4516
Mfr. Part No.:
NJM4556AV-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SSOP-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

8MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Input Bias Current

50 to 500 nA

Slew Rate

3V/μs

Maximum Operating Temperature

85°C

Series

NJM4556A

Standards/Approvals

No

Automotive Standard

No

Output Current

70mA

Input Offset Current

5 to 60 nA

The New Japan Radio NJM4556A series integrated circuit is a high gain and high output current dual operational amplifier. This series makes it Ideal for many audio, telecommunications and instrumentation applications.

High Output Current

Slew Rate is 3V per μs typical

Gain Band Width Product is 8MHz typical

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy