MCP6H04-E/SL Microchip, Operational Amplifier, 1.2 MHz, 14-Pin 16V SOIC

This image is representative of the product range

Get a bulk buy discount

Add 114 more to save $5.36

View bulk pricing options

Subtotal (1 tube of 57 units)*

$105.62

(exc. GST)

$116.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
57 - 57$1.853$105.62-
114 - 513$1.806$102.94$5.36
570 +$1.761$100.38$52.44

*price indicative

RS Stock No.:
144-5809
Mfr. Part No.:
MCP6H04-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

16V

Slew Rate

0.8V/μs

Input Bias Current

10 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

3.5 mV

Maximum Operating Temperature

125°C

Series

MCP6H04

Standards/Approvals

RoHS

Width

3.9mm

Length

8.65mm

Height

1.25mm

Output Current

65mA

Automotive Standard

No

Input Offset Current

1 pA

COO (Country of Origin):
TH

MCP6H01/02/04 Operational Amplifiers


Operational Amplifiers, Microchip


Each (In a Pack of 2)
$2.12
Each
$3.20
  • RS Stock No. 2516977
  • Mfr. Part No. MCP6V54-E/SL
Each (In a Pack of 2)
$5.38
  • RS Stock No. 7387177P
  • Mfr. Part No. MCP6H04-E/SL
Each (Supplied in a Tube)
$2.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy