Recently searched

    MCP6074-E/SL Microchip, Precision, Op Amp, RRIO, 1.2MHz, 3 V, 5 V, 14-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 57 units)**

    $164.217

    (exc. GST)

    $180.633

    (inc. GST)

    Add to Basket
    Select or type quantity
    570 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    57 - 57$2.881$164.217
    114 - 171$2.809$160.113
    228 +$2.766$157.662

    **price indicative

    RS Stock No.:
    165-3498
    Mfr. Part No.:
    MCP6074-E/SL
    Brand:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    1.2MHz

    Typical Slew Rate

    0.5V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    115 dB

    Rail to Rail

    Rail to Rail Input/Output

    Height

    1.25mm

    Width

    3.9mm

    Dimensions

    8.65 x 3.9 x 1.25mm

    Length

    8.65mm

    Typical Input Voltage Noise Density

    19nV/√Hz

    Related links