Midas 2.23 in Passive matrix White OLED Display 128 x 32 pixel TAB I2C, Parallel, SPI
- RS Stock No.:
- 823-5936
- Mfr. Part No.:
- MCOT128032BX-WM
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$39.07
(exc. GST)
$42.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 107 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.07 | - |
| 10 - 49 | $38.03 | $10.40 |
| 50 + | $35.94 | $156.50 |
*price indicative
- RS Stock No.:
- 823-5936
- Mfr. Part No.:
- MCOT128032BX-WM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.23in | |
| Viewing Area Dimensions | 57.02 x 15.10 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 32 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| External Depth | 2mm | |
| Driver Mounting | TAB | |
| Minimum Operating Temperature | -40°C | |
| External Height | 24mm | |
| External Width | 62mm | |
| Touch Screen Type | OLED | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Forward Voltage | 3.3V dc | |
| Display Colour | White | |
| Forward Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 2.23in | ||
Viewing Area Dimensions 57.02 x 15.10 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 32 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
External Depth 2mm | ||
Driver Mounting TAB | ||
Minimum Operating Temperature -40°C | ||
External Height 24mm | ||
External Width 62mm | ||
Touch Screen Type OLED | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Forward Voltage 3.3V dc | ||
Display Colour White | ||
Forward Current 300μA | ||
- COO (Country of Origin):
- TW
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)
Midas Graphic PMOLED Displays
Note
Some versions have a wider operating temperature range and higher contrast ratio – see manufacturers data for details.
Related links
- Midas Passive matrix Yellow OLED Display 128 x 32 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Blue OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Green OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
