Midas Passive matrix Yellow OLED Display 128 x 32 pixel TAB I2C, Parallel, SPI
- RS Stock No.:
- 150-465
- Mfr. Part No.:
- MCOT128032BX-YM
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$43.61
(exc. GST)
$47.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.61 | - |
| 10 + | $39.27 | 9% |
*price indicative
- RS Stock No.:
- 150-465
- Mfr. Part No.:
- MCOT128032BX-YM
- Brand:
- Midas
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
| Brand | Midas | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 55.02 x 13.10 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 32 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Driver Mounting | TAB | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Viewing Area Dimensions 55.02 x 13.10 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 32 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Driver Mounting TAB | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
The Midas 128x32 Graphic OLED display is 2.23″ in diagonal size, and its construction is Chip-on-tab. The interface is I²C / Parallel / SPI and it has Yellow on Black appearance.
Controller is SSD1309
Connection Number is 24
Related links
- Midas 2.23 in Passive matrix White OLED Display 128 x 32 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C SPI
- Midas 0.66 in Passive matrix Yellow OLED Display 64 x 32 pixel COT I2C SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI