Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C, Parallel, SPI
- RS Stock No.:
- 249-2724
- Mfr. Part No.:
- MCOT128064N2Z-YBM
- Brand:
- Midas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-2724
- Mfr. Part No.:
- MCOT128064N2Z-YBM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 0.96in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 21.738 x 11.204 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 1.65mm | |
| Driver Mounting | TAB | |
| Minimum Operating Temperature | -30°C | |
| External Width | 26.7mm | |
| External Height | 1.65mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Forward Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 0.96in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 21.738 x 11.204 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 1.65mm | ||
Driver Mounting TAB | ||
Minimum Operating Temperature -30°C | ||
External Width 26.7mm | ||
External Height 1.65mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Forward Voltage 3.3V dc | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a Yellow/Blue on Black appearance. This display uses the SSD1306 controller.
Multi interface
Duty 1/64
Operating temperature -40°C to +80°C
- RS Stock No. 2492720
- Mfr. Part No. MCOT128064H1V-GM
Each
$52.11
- RS Stock No. 2492725
- Mfr. Part No. MCOT128064N2Z-YM
Each
$13.21
- RS Stock No. 2492721
- Mfr. Part No. MCOT128064H1V-WM
Each
$49.89
- RS Stock No. 2543600
- Mfr. Part No. MDOG128064N4V-WM
Each
$16.24
Related links
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 1.54 in Passive matrix Blue OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Green OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI












