Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C, Parallel, SPI

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$28.42

(exc. GST)

$31.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.42-
5 +$25.5710%

*price indicative

RS Stock No.:
249-2717
Mfr. Part No.:
MCOT128064B1V-WM
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.54in

Product Type

OLED Display

Viewing Area Dimensions

35.05 x 17.51 mm

Matrix Type

Passive

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

2000:1

Driver Mounting

TAB

External Depth

1.45mm

External Height

1.45mm

External Width

42.04mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

MCOT128064B1V-WM

Forward Voltage

5.3V dc

Display Colour

White

COO (Country of Origin):
TW
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a white on black appearance. This display uses the SSD1309 controller.

Multi interface

Duty 1/64

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy