Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C, Parallel, SPI
- RS Stock No.:
- 249-2721
- Mfr. Part No.:
- MCOT128064H1V-WM
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save $24.15
View bulk pricing optionsSubtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.15 | - |
| 5 + | $43.32 | $24.15 |
*price indicative
- RS Stock No.:
- 249-2721
- Mfr. Part No.:
- MCOT128064H1V-WM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.42in | |
| Viewing Area Dimensions | 55.01 x 27.49 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 2.15mm | |
| Driver Mounting | TAB | |
| Minimum Operating Temperature | -40°C | |
| External Width | 60.5mm | |
| External Height | 2.15mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | MCOT128064H1V-WM | |
| Forward Voltage | 15V dc | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 2.42in | ||
Viewing Area Dimensions 55.01 x 27.49 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 2.15mm | ||
Driver Mounting TAB | ||
Minimum Operating Temperature -40°C | ||
External Width 60.5mm | ||
External Height 2.15mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series MCOT128064H1V-WM | ||
Forward Voltage 15V dc | ||
Display Colour Yellow | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a white on black appearance. This display uses the SSD1309 controller.
Multi interface
Duty 1/64
Operating temperature -40°C to +80°C
Related links
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Green OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Blue OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 32 pixel TAB I2C SPI
