Midas 3.08 in Yellow OLED Display COB Parallel
- RS Stock No.:
- 249-2714
- Mfr. Part No.:
- MCOB22005A1V-EYP
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save $41.50
View bulk pricing optionsSubtotal (1 unit)*
$82.89
(exc. GST)
$91.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $82.89 | - |
| 5 + | $74.59 | $41.50 |
*price indicative
- RS Stock No.:
- 249-2714
- Mfr. Part No.:
- MCOB22005A1V-EYP
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 3.08in | |
| Viewing Area Dimensions | 85 x 18.6 mm | |
| Interface Type | Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 9.8mm | |
| Driver Mounting | COB | |
| External Width | 116mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 9.8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Forward Current | 42mA | |
| Forward Voltage | 5.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 3.08in | ||
Viewing Area Dimensions 85 x 18.6 mm | ||
Interface Type Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 9.8mm | ||
Driver Mounting COB | ||
External Width 116mm | ||
Minimum Operating Temperature -40°C | ||
External Height 9.8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
Forward Current 42mA | ||
Forward Voltage 5.3V dc | ||
The Midas Chip-On-Board OLED display has a yellow on black appearance and has an English / European / Cyrillic font set. This display uses the MCIC1302EUM controller.
Parallel interface
Duty 1/16
Operating temperature -40°C to +80°C
Related links
- Midas Passive matrix Yellow OLED Display COB Parallel
- Midas Yellow OLED Display COB Parallel
- Midas Passive matrix White OLED Display COB Parallel
- Midas Yellow OLED Display 16 Character x 2 Line COB Parallel
- Midas Yellow OLED Display 2 x 16 COB Parallel
- Midas Yellow OLED Display 16 Characters x 2 line COB Parallel
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas White OLED Display COB Parallel
