Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- RS Stock No.:
- 254-3590
- Mfr. Part No.:
- MDOB256064B1V-YM
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save $39.30
View bulk pricing optionsSubtotal (1 unit)*
$92.63
(exc. GST)
$101.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.63 | - |
| 5 + | $84.77 | $39.30 |
*price indicative
- RS Stock No.:
- 254-3590
- Mfr. Part No.:
- MDOB256064B1V-YM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 3.12in | |
| Viewing Area Dimensions | 79.78 x 22.18 mm | |
| Aspect Ratio | 76.78:19.18 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | COB | |
| External Depth | 3.3mm | |
| External Width | 89.2mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 3.3mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | MDOB256064B1V-YM | |
| Display Colour | Yellow | |
| Forward Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 3.12in | ||
Viewing Area Dimensions 79.78 x 22.18 mm | ||
Aspect Ratio 76.78:19.18 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
Driver Mounting COB | ||
External Depth 3.3mm | ||
External Width 89.2mm | ||
Minimum Operating Temperature -40°C | ||
External Height 3.3mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series MDOB256064B1V-YM | ||
Display Colour Yellow | ||
Forward Voltage 3.3V dc | ||
- COO (Country of Origin):
- TW
The Midas chip-on-board 256 x 64 resolution graphic OLED display has a yellow on black appearance. This display uses the SSD1322 controller.
Operating temperature -40°C to +80°C
Related links
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 5.5 in Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
