Midas Yellow OLED Display 2 x 16 COB Parallel

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$83.00

(exc. GST)

$91.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$83.00-
5 +$74.709%

*price indicative

RS Stock No.:
249-2713
Mfr. Part No.:
MCOB21609AV-EYP
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Viewing Area Dimensions

98 x 21 mm

Screen Resolution

2 x 16

Interface Type

Parallel

Contrast Ratio

10000:1

Driver Mounting

COB

External Depth

10mm

Minimum Operating Temperature

-40°C

External Height

10mm

External Width

122mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Display Colour

Yellow

Series

MCOB21609AV-EYP

Forward Voltage

5.3V dc

The Midas Chip-On-Board OLED display has a yellow on black appearance and has an English / European / Cyrillic font set. This display uses the MS0010 controller.

Parallel interface

Duty 1/16

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy