Midas Yellow OLED Display 16 Character x 2 Line COB Parallel

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-2712
Mfr. Part No.:
MCOB21605C1V-EYP
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Viewing Area Dimensions

66 x 16 mm

Screen Resolution

16 Character x 2 Line

Interface Type

Parallel

Contrast Ratio

2000:1

External Depth

10mm

Driver Mounting

COB

External Height

10mm

External Width

85mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Power Dissipation

150mW

Forward Voltage

5.3V dc

Series

MCOB21605C1V-EYP

Display Colour

Yellow

Forward Current

30mA

The Midas Chip-On-Board OLED display has a yellow on black appearance and has an English / European / Cyrillic font set. This display uses the MS0010 controller.

Parallel interface

Duty 1/16

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy