Midas White OLED Display COB Parallel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-2711
Mfr. Part No.:
MCOB21605C1V-EWP
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Viewing Area Dimensions

66 x 16 mm

Interface Type

Parallel

Contrast Ratio

2000:1

External Depth

10mm

Driver Mounting

COB

External Width

85mm

External Height

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Display Colour

White

Forward Voltage

5.3V dc

Series

MCOB21605C1V-EWP

The Midas Chip-On-Board OLED display has a white on black appearance and has an English / European / Cyrillic font set. This display uses the MS0010 controller.

Parallel interface

Duty 1/16

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy