Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel COB Parallel
- RS Stock No.:
- 625-728
- Mfr. Part No.:
- MCOB128064T1V-YP
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.50
(exc. GST)
$77.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $70.50 |
| 5 + | $66.28 |
*price indicative
- RS Stock No.:
- 625-728
- Mfr. Part No.:
- MCOB128064T1V-YP
- Brand:
- Midas
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
| Brand | Midas | |
| Diagonal Display Size | 2.42in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 55.01 x 27.49 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 8.5mm | |
| Driver Mounting | COB | |
| Minimum Operating Temperature | -40°C | |
| External Width | 75mm | |
| External Height | 52.7mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.42in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 55.01 x 27.49 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 8.5mm | ||
Driver Mounting COB | ||
Minimum Operating Temperature -40°C | ||
External Width 75mm | ||
External Height 52.7mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- TW
The Midas OLED Display is 2.42 inches in diagonal size with Chip-on-Board construction. It features a yellow-on-black appearance, uses a parallel interface, and offers high contrast and clarity for a wide range of display applications.
Appearance Yellow on Black
Interface Parallel
Related links
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas 1.28 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI