Display Visions Passive matrix Yellow OLED Display 96 x 64 pixel COB
- RS Stock No.:
- 168-8569
- Mfr. Part No.:
- EA W096064-XALG
- Brand:
- Display Visions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8569
- Mfr. Part No.:
- EA W096064-XALG
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 21.95 x 15.42 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 96 x 64 pixel | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| External Depth | 1.65mm | |
| External Width | 24.9mm | |
| External Height | 22.95mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Current | 22mA | |
| Display Colour | Yellow | |
| Forward Voltage | 13V | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type OLED Display | ||
Viewing Area Dimensions 21.95 x 15.42 mm | ||
Matrix Type Passive | ||
Screen Resolution 96 x 64 pixel | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
External Depth 1.65mm | ||
External Width 24.9mm | ||
External Height 22.95mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Current 22mA | ||
Display Colour Yellow | ||
Forward Voltage 13V | ||
Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for compact handheld applications: power saving, compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.
0.95 Low-Power OLED
-40..+80°C (Top.)
96x64 dots
Incl. controller SSD1305B
SPI, I²C, 8-Bit Interface
Fast response time (10μs) even at -40°C
Related links
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel COB Parallel
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas 1.28 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
